Filter Your Search
1 - 4 of 4 results
|
ADSP-3201TG/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 8 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XPGA-P144 | e0 | 125 °C | -55 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
ADSP-3201TG
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 8 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA | CERAMIC, PGA-144 | 144 | |||||||
|
ADSP-3201TG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 32 | 8 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA | CERAMIC, PGA-144 | 144 | ||||||
|
ADSP-3201TG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 8 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.19 mm | 40 mm | 40 mm | ROCHESTER ELECTRONICS INC | unknown | PGA | PGA, | 144 |