Filter Your Search
1 - 2 of 2 results
|
ADSP-21MSP50AKG-52
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 13 MHz | 1 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | 16-BIT SIGMA-DELTA ADC AND DAC; 8/16 BIT... more | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 2 | 16 | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P144 | Not Qualified | e0 | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | PGA-144 | 144 | unknown | EAR99 | 8542.31.00.01 | ||||||
|
ADSP-21MSP50AKG-52
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 14 | 13 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | 16-BIT SIGMA-DELTA ADC AND DAC; 8/16 BIT... more | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P144 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS INC | PGA | PGA, | 144 | unknown |