Filter Your Search
1 - 10 of 1,123 results
|
ADSP-21261SKBCZ150
Analog Devices Inc
|
$10.0560 | No | Yes | Active | 32 | 49152 | 16 | 16 | 50 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B136 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 136 | PLASTIC/EPOXY | LFBGA | BGA136,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | LEAD FREE, MO-205AE, BGA-136 | 136 | BC-136 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||||||
|
ADSP-21261SKSTZ150
Analog Devices Inc
|
$10.4996 | No | Yes | Active | 32 | 49152 | 16 | 16 | 50 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026BFB, LQFP-144 | 144 | ST-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||||||
|
ADSP-21478KBCZ-1A
Analog Devices Inc
|
$12.9913 | No | Yes | Active | 40 | 3145728 | 16 | 24 | 16.67 MHz | 1 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 65 | 1 | 8 | 8 | FLASH | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B196 | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | LFBGA, | 196 | BC-196-8 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||
|
ADSP-2184NKSTZ-320
Analog Devices Inc
|
$13.6509 | No | Yes | Not Recommended | 16 | 4096 | 24 | 14 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | ST-100-1 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||||||||
|
ADSP-21262SKBCZ200
Analog Devices Inc
|
$14.1743 | No | Yes | Active | 32 | 65536 | 16 | 16 | 200 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | NO | 22 | 32 | 32 | MROM | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B136 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 136 | PLASTIC/EPOXY | LFBGA | BGA136,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.7 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | MO-205AE, BGA-136 | 136 | BC-136 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||
|
ADSP-21478KBCZ-3A
Analog Devices Inc
|
$15.5082 | No | Yes | Active | 40 | 3145728 | 16 | 24 | 16.67 MHz | 1 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 65 | 1 | 8 | 8 | FLASH | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B196 | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 196 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | CSPBGA-196 | 196 | BC-196-8 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||
|
ADSP-2186MKSTZ300R
Analog Devices Inc
|
$15.5635 | No | Yes | Not Recommended | 24 | 14 | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | COMMERCIAL | S-PQFP-G100 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | LQFP-100 | 100 | ST-100-1 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||||||||||||||
|
ADSP-21478BBCZ-2A
Analog Devices Inc
|
$15.8687 | No | Yes | Active | 40 | 3145728 | 16 | 24 | 16.67 MHz | 1 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 65 | 1 | 8 | 8 | FLASH | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B196 | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 196 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 12 mm | 12 mm | ANALOG DEVICES INC | BGA | LFBGA, | 196 | BC-196-8 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | |||||
|
ADSP-2186NBSTZ-320
Analog Devices Inc
|
$16.1500 | No | Yes | Not Recommended | 16 | 8192 | 24 | 14 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | LEAD FREE, MS-026BED, LQFP-100 | 100 | ST-100-1 | compliant | 3A991.A.2 | 8542.31.00.01 | Analog Devices | ||||||||||
|
ADSP-2184NKCA-320
Analog Devices Inc
|
$16.4116 | No | No | Obsolete | 16 | 4096 | 24 | 14 | 40 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 1.89 V | 1.71 V | COMMERCIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 70 °C | 240 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | ANALOG DEVICES INC | BGA | MO-205AC, BGA-144 | 144 | BC-144-1 | not_compliant | 3A991.A.2 | 8542.31.00.01 |