Filter Your Search
1 - 2 of 2 results
|
ADSP-21990BBC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 20 | 150 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.625 V | 2.375 V | INDUSTRIAL | S-PBGA-B196 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 196 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.85 mm | 15 mm | 15 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 196 | unknown | |||||||
|
ADSP-21990BBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 4096 | 16 | 20 | 150 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.625 V | 2.375 V | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 196 | PLASTIC/EPOXY | BGA | BGA196,14X14,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.85 mm | 15 mm | 15 mm | ANALOG DEVICES INC | BGA | MINI, BGA-196 | 196 | unknown | 3A991.A.2 | 8542.31.00.01 |