Filter Your Search
1 - 2 of 2 results
|
ADSP219212MKST160X
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 32768 | 8 | 24 | 24.576 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 2.62 V | 2.38 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ANALOG DEVICES INC | QFP | 20 X 20 X 1.4 MM, PLASTIC, LQFP-144 | 144 | unknown | 8542.31.00.01 | |||
|
ADSP-219212MKST160
Analog Devices Inc
|
Check for Price | Obsolete | 16 | 102400 | 32 | 32 | 24.576 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.62 V | 2.38 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | ANALOG DEVICES INC | QFP | LFQFP, QFP144,.87SQ,20 | 144 | unknown | 8542.31.00.01 | 3A991.A.2 |