Filter Your Search
1 - 3 of 3 results
|
ADSP-2191MBCA-140
Analog Devices Inc
|
$48.6320 | No | No | Obsolete | 16 | 32768 | 16 | 22 | 100 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | ANALOG DEVICES INC | BGA | MINI, BGA-144 | 144 | BC-144-1 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
ADSP-2191MBCA-140X
Analog Devices Inc
|
Check for Price | Obsolete | 16 | 22 | 140 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | ANALOG DEVICES INC | BGA | LFBGA, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
ADSP-2191MBCA-140
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 22 | 100 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | 2.63 V | 2.37 V | INDUSTRIAL | S-PBGA-B144 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 144 | unknown |