Parametric results for: ADSP-2185NBCA-320 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adsp2185nbca320
Select parts from the table below to compare.
Compare
Compare
ADSP-2185NBCA-320
Rochester Electronics LLC
Check for Price No No Active 24 14 40 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FIXED POINT MULTIPLE YES 1.89 V 1.71 V INDUSTRIAL S-PBGA-B144 COMMERCIAL e0 3 85 °C -40 °C 240 30 144 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD BALL 800 µm BOTTOM 1.4 mm 10 mm 10 mm ROCHESTER ELECTRONICS INC BGA LFBGA, 144 unknown
ADSP-2185NBCA-320
Analog Devices Inc
Check for Price No Obsolete 16 16384 24 14 40 MHz YES 1.8 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES NO FIXED POINT MULTIPLE YES 1.89 V 1.71 V INDUSTRIAL S-PBGA-B144 Not Qualified e0 3 85 °C -40 °C 240 144 PLASTIC/EPOXY LFBGA BGA144,12X12,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD SILVER BALL 800 µm BOTTOM 1.4 mm 10 mm 10 mm ANALOG DEVICES INC BGA MO-205AC, BGA-144 144 not_compliant 3A991.A.2 8542.31.00.01