Filter Your Search
1 - 2 of 2 results
|
ADSP-2171BSTZ-133
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 16 | 1024 | 24 | 14 | 16.67 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 8/16 BIT PARALLEL HOST INTERFACE PORT | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 2 | 16 | MROM | 75 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ANALOG DEVICES INC | QFP | LFQFP, | 128 | compliant | 8542.31.00.01 | |||||
|
ADSP-2171BSTZ-133
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 16 | 2048 | 24 | 14 | 16.67 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 2 | 24 | 24 | FLASH | 75 mA | 5.5 V | 4.5 V | R-PQFP-G128 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | ROCHESTER ELECTRONICS LLC | QFP | , | 128 | unknown | 8542.31.00.01 |