Filter Your Search
1 - 2 of 2 results
|
ADSP-21369BBP-2A
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 32 | 65536 | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ANALOG DEVICES INC | BGA | BGA-256 | 256 | BP-256-2 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
ADSP-21369BBP-2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 32 | 24 | 55.56 MHz | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FLOATING POINT | MULTIPLE | NO | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | COMMERCIAL | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1.27 mm | BOTTOM | 1.7 mm | 27 mm | 27 mm | ROCHESTER ELECTRONICS INC | BGA | LBGA, | 256 | unknown |