Parametric results for: ADSP-21261SKBC-150 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adsp21261skbc150
Select parts from the table below to compare.
Compare
Compare
ADSP-21261SKBC-150
Analog Devices Inc
Check for Price No Obsolete 32 49152 16 16 50 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FLOATING POINT MULTIPLE NO 1.26 V 1.14 V COMMERCIAL S-PBGA-B136 Not Qualified e0 3 70 °C 240 136 PLASTIC/EPOXY LFBGA BGA136,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD SILVER BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ANALOG DEVICES INC BGA MO-205AE, BGA-136 136 unknown 3A991.A.2 8542.31.00.01
ADSP-21261SKBC-150
Rochester Electronics LLC
Check for Price No No Active 16 16 50 MHz YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FLOATING POINT MULTIPLE NO 1.26 V 1.14 V COMMERCIAL S-PBGA-B136 COMMERCIAL e0 3 70 °C 240 30 136 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN LEAD SILVER BALL 800 µm BOTTOM 1.7 mm 12 mm 12 mm ROCHESTER ELECTRONICS INC BGA LFBGA, 136 unknown