Parametric results for: ADSP-21060LKBZ-160 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adsp21060lkbz160
Select parts from the table below to compare.
Compare
Compare
ADSP-21060LKBZ-160
Rochester Electronics LLC
Check for Price Yes Yes Active 48 32 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FLOATING POINT MULTIPLE YES 3.45 V 3.15 V OTHER S-PBGA-B225 COMMERCIAL e1 3 85 °C 260 40 225 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.7 mm 23 mm 23 mm ROCHESTER ELECTRONICS INC BGA BGA, 225 unknown
ADSP-21060LKBZ-160
Analog Devices Inc
Check for Price Yes Yes Obsolete 32 4194304 48 32 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FLOATING POINT MULTIPLE YES 3.45 V 3.15 V OTHER S-PBGA-B225 Not Qualified e1 3 85 °C 225 PLASTIC/EPOXY BGA BGA225,15X15,50 SQUARE GRID ARRAY TIN SILVER COPPER BALL 1.27 mm BOTTOM 2.7 mm 23 mm 23 mm ANALOG DEVICES INC BGA PLASTIC, MS-034AAJ-2, BGA-225 225 compliant 3A991.A.2 8542.31.00.01