Filter Your Search
1 - 10 of 16 results
|
ADSP-2105KP-40
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 512 | 24 | 14 | 10.24 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | COMPANDING HARDWARE WITH SERIAL PORTS; I... more | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 16 | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 5 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 3A991.A.3 | 8542.31.00.01 | |||||||||||||
|
ADSP-2105KP-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 1024 | 24 | 14 | 20 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 8 | MROM | 38 mA | 5.5 V | 4.5 V | S-PQCC-J68 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ROCHESTER ELECTRONICS LLC | LCC | LCC-68 | 68 | unknown | 8542.31.00.01 | ||||||||||||
|
ADSP-2105KP-55
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 14 | 13.824 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-68 | 68 | unknown | |||||||||||||||||||
|
ADSP-2105BP-55
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 16 | 1024 | 24 | 14 | 13.824 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 8 | MROM | 38 mA | 5.5 V | 4.5 V | S-PQCC-J68 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ROCHESTER ELECTRONICS LLC | LCC | , | 68 | unknown | 8542.31.00.01 | |||||||||||
|
ADSP-2105BPZ-80
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 512 | 24 | 14 | 20 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 31 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 5 | 85 °C | -40 °C | 260 | 40 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-68 | 68 | compliant | 3A991.A.3 | 8542.31.00.01 | P-68A | ||||||||
|
ADSP-2105BP-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 1024 | 24 | 14 | 20 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 8 | MROM | 38 mA | 5.5 V | 4.5 V | S-PQCC-J68 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ROCHESTER ELECTRONICS LLC | LCC | LCC-68 | 68 | unknown | 8542.31.00.01 | |||||||||||
|
ADSP-2105BP-80
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 16 | 512 | 24 | 14 | 20 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 31 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 5 | 85 °C | -40 °C | 225 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | LCC-68 | 68 | not_compliant | 3A991.A.3 | 8542.31.00.01 | P-68A | Analog Devices | |||||
|
ADSP-2105BP-55
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 16 | 512 | 24 | 14 | 13.824 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||||||||||
|
ADSP-2105KP-55
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 16 | 512 | 24 | 14 | 13.824 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 20 MIPS; SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 1 | 16 | 24 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | LCC | LCC-68 | 68 | not_compliant | 8542.31.00.01 | Analog Devices | ||||||||||
|
ADSP-2105BP-80REEL
Rochester Electronics LLC
|
Check for Price | Active | 24 | 14 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | COMMERCIAL | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown |