Parametric results for: ADSP-2100ASG/883G under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adsp2100asg883
Select parts from the table below to compare.
Compare
Compare
ADSP-2100ASG/883B
Rochester Electronics LLC
Check for Price No No Active 24 15 32.768 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS SINGLE CYCLE INSTRUCTION EXECUTION YES NO FIXED POINT MULTIPLE YES 5.5 V 4.5 V MILITARY S-CPGA-P100 MILITARY e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 100 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG PERPENDICULAR ROCHESTER ELECTRONICS LLC PGA PGA-100 100 unknown
ADSP-2100ASG/883B
Analog Devices Inc
Check for Price No Obsolete 16 0 24 15 32.768 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS SINGLE CYCLE INSTRUCTION EXECUTION YES NO FIXED POINT NO MULTIPLE YES 4 130 mA 5.5 V 4.5 V MILITARY S-CPGA-P100 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 100 CERAMIC, METAL-SEALED COFIRED PGA PGA100M,13X13 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR ANALOG DEVICES INC PGA PGA-100 100 unknown 3A001.A.2.C 8542.31.00.01