Filter Your Search
1 - 10 of 20 results
|
ADSP-2100AUG
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | 24 | 15 | 50 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 200 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | PGA-100 | 100 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
ADSP-2100ATG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 15 | 40.96 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA | PGA-100 | 100 | unknown | ||||||||||||
|
ADSP-2100ASZ
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | YES | 5 V | CMOS | FIXED POINT | 130 mA | MILITARY | S-XQFP-G100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC | QFP | QFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||
|
ADSP-2100ATG
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | 24 | 15 | 40.96 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 180 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | PGA-100 | 100 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
ADSP-2100AJP
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | 24 | 15 | 40.96 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SPQFP100,.9SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | ANALOG DEVICES INC | QFP | PLASTIC, QFP-100 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ADSP-2100ASG
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | 24 | 15 | 32.768 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 130 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | PGA-100 | 100 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
ADSP-2100ASG/883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 15 | 32.768 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA | PGA-100 | 100 | unknown | ||||||||||||
|
ADSP-2100AJG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 24 | 15 | 40.96 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P100 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | PGA | PGA-100 | 100 | unknown | |||||||||||||
|
ADSP-2100ATZ/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | YES | 5 V | CMOS | FIXED POINT | 180 mA | MILITARY | S-XQFP-G100 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100 | CERAMIC | QFP | QFP100,.9SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||
|
ADSP-2100ATG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 0 | 24 | 15 | 40.96 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | SINGLE CYCLE INSTRUCTION EXECUTION | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 4 | 180 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P100 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA100M,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ANALOG DEVICES INC | PGA | PGA-100 | 100 | unknown | 3A001.A.2.C | 8542.31.00.01 |