Filter Your Search
1 - 2 of 2 results
|
ADSP-1410JD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 10 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 60.96 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 48 | unknown | ||||||
|
ADSP-1410JD
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 10 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 60.96 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-48 | 48 | unknown | EAR99 | 8542.39.00.01 |