Filter Your Search
1 - 10 of 66 results
|
ADSP1010SE
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
ADSP-1010ATE/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.62 mm | 24.195 mm | 24.195 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | LCC | LCC-68 | 68 | |||||||
|
ADSP-1010ATD/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 22.86 mm | 81.28 mm | ANALOG DEVICES INC | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64 | 64 | ||||||||
|
ADSP-1010ATD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 22.86 mm | 81.28 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64 | 64 | ||||||
|
ADSP-1010BKD
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 110 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 22.86 mm | 81.28 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64 | 64 | ||||||||
|
ADSP1010KE
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
ADSP-1010BKP
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 110 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.45 mm | 24.18 mm | 24.18 mm | ANALOG DEVICES INC | unknown | EAR99 | 8542.39.00.01 | LCC | PLASTIC, LCC-68 | 68 | ||||||||
|
ADSP-1010BSG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 125 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.17 mm | 27.81 mm | 27.81 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA | HERMETIC SEALED, PGA-68 | 68 | ||||||
|
ADSP-1010ATG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.17 mm | 27.81 mm | 27.81 mm | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA | HERMETIC SEALED, PGA-68 | 68 | ||||||
|
ADSP-1010AKN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 22.86 mm | ROCHESTER ELECTRONICS INC | unknown | DIP | DIP, | 64 |