Filter Your Search
1 - 3 of 3 results
|
ADS930E/1K
Texas Instruments
|
$3.6928 | Yes | Yes | Active | 3 V | 2 V | 1 | 0.9766 % | 8 | 30 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1,2 | -2 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS930E/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1.75 V | 1 | 0.9766 % | 8 | 30 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1.25 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | |||||
|
ADS930E/1K
Burr-Brown Corp
|
Check for Price | Transferred | 3 V | 2 V | 1 | 0.9766 % | 8 | 30 MHz | 500 µs | YES | ADC, PROPRIETARY METHOD | 1 V | 1 | OFFSET BINARY | TRACK | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BURR-BROWN CORP | SSOP-28 | unknown | 8542.39.00.01 |