Filter Your Search
1 - 2 of 2 results
|
ADS8361IRHBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.6 V | 2 | 0.0122 % | 16 | 500 kHz | 160 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 2 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | unknown | 8542.39.00.01 | ||||||
|
ADS8361IRHBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 2.6 V | 4 | 0.0122 % | 16 | 500 kHz | 160 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -2.6 V | 2 | 2'S COMPLEMENT BINARY | SAMPLE | 35 mA | 2.7 V | CMOS | AUTOMOTIVE | SERIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |