Filter Your Search
1 - 2 of 2 results
|
ADS831E/1K
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 3.5 V | 1 | 0.3906 % | 8 | 80 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SSOP, SSOP20,.25 | not_compliant | 8542.39.00.01 | ||
|
ADS831E/1K
Burr-Brown Corp
|
Check for Price | Obsolete | 5 V | 3.5 V | 1 | 0.7812 % | 8 | 8 MHz | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BURR-BROWN CORP | , | unknown | 8542.39.00.01 |