Parametric results for: ADS822E under Analog to Digital Converters

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: ads822e
Select parts from the table below to compare.
Compare
Compare
ADS822E/1KG4
Texas Instruments
$7.5411 Yes Yes Obsolete 5 V 3.5 V 1 0.1953 % 10 40 MHz 100 µs YES ADC, PROPRIETARY METHOD 1.5 V 1 OFFSET BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01
ADS822E/1K
Texas Instruments
$8.7930 Yes Yes Active 5 V 2 V 1 0.1953 % 10 40 MHz 100 µs YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 1,2 -2 V 1 OFFSET BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant 8542.39.00.01 EAR99 Texas Instruments
ADS822E
Texas Instruments
$11.3520 Yes Yes Active 5 V 2 V 1 0.1953 % 10 40 MHz 100 µs YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 1,2 -2 V 1 OFFSET BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-28 28 compliant 8542.39.00.01 EAR99 Texas Instruments
ADS822EG4
Texas Instruments
$12.5874 Yes Yes Obsolete 5 V 3.5 V 1 0.1953 % 10 40 MHz 100 µs YES ADC, PROPRIETARY METHOD 1.5 V 1 OFFSET BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e4 2 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01 Texas Instruments
ADS822E/1K
Burr-Brown Corp
Check for Price No Transferred 5 V 3.5 V 1 0.1953 % 10 4 MHz 100 µs YES ADC, PROPRIETARY METHOD 1.5 V 1 OFFSET BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP SSOP-28 unknown 8542.39.00.01
ADS822E
Burr-Brown Corp
Check for Price No Transferred 5 V 3.5 V 1 0.1953 % 10 4 MHz YES ADC, PROPRIETARY METHOD 1.5 V 1 OFFSET BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL BURR-BROWN CORP SSOP-28 unknown 8542.39.00.01