Parametric results for: ADS808J under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads808j
Select parts from the table below to compare.
Compare
Compare
ADS808JH
Burr-Brown Corp
Check for Price No Obsolete 15 V 10 V 1 0.024 % 12 100 kHz NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 OFFSET BINARY SAMPLE 33 mA HYBRID COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP28,.6 unknown 8542.39.00.01
ADS808JH-BI
Burr-Brown Corp
Check for Price No Obsolete 15 V 10 V 1 0.024 % 12 100 kHz NO ADC, SUCCESSIVE APPROXIMATION -10 V -15 V 1 OFFSET BINARY SAMPLE 33 mA HYBRID COMMERCIAL PARALLEL, WORD R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP28,.6 unknown 8542.39.00.01