Filter Your Search
1 - 3 of 3 results
|
ADS804E/1K
Texas Instruments
|
$15.7505 | Yes | Yes | Active | 5 V | 5 V | 1 | 0.0488 % | 12 | 10 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2,5 | -5 V | 1 | OFFSET BINARY | TRACK | 40 mA | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
ADS804E/1K
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.0488 % | 12 | 833.3 kHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BURR-BROWN CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
ADS804E/1KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 V | 1 | 0.0488 % | 12 | 10 MHz | 100 µs | YES | ADC, PROPRIETARY METHOD | 1.5 V | 1 | OFFSET BINARY | TRACK | INDUSTRIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.39.00.01 |