Parametric results for: ADS7819PB under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ads7819pb
Select parts from the table below to compare.
Compare
Compare
ADS7819PB
Burr-Brown Corp
Check for Price No Obsolete 5 V 2.5 V 1 0.0183 % 12 800 kHz NO ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP PLASTIC, DIP-28 unknown 8542.39.00.01
ADS7819PB
Texas Instruments
Check for Price No No Obsolete 5 V 2.5 V 1 0.0183 % 12 800 kHz 1.25 µs NO ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 35.69 mm TEXAS INSTRUMENTS INC 0.30 INCH, PLASTIC, DIP-28 not_compliant 8542.39.00.01 DIP 28
ADS7819PB
Rochester Electronics LLC
Check for Price No No Obsolete 5 V 2.5 V 1 0.0183 % 12 800 kHz 1.25 µs NO ADC, SUCCESSIVE APPROXIMATION -2.5 V -5 V 1 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T28 e0 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 35.69 mm ROCHESTER ELECTRONICS LLC 0.30 INCH, PLASTIC, DIP-28 unknown 8542.39.00.01 DIP 28