Filter Your Search
1 - 2 of 2 results
|
ADS574AU/1K
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 40 kHz | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||
|
ADS574AU/1K
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 V | 1 | 0.0244 % | 12 | 40 kHz | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | unknown | 8542.39.00.01 |