Parametric results for: ADS5547IRGZT under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ads5547irgzt
Select parts from the table below to compare.
Compare
Compare
ADS5547IRGZT
Texas Instruments
$90.6275 Yes Yes Active 3.3 V 2.2 V 1 0.0305 % 14 210 MHz YES ADC, PROPRIETARY METHOD Peak-to-peak input voltage range(V) : 2.2 -2.2 V 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN VQFN-48 48 compliant 3A991.C.3 8542.39.00.01 Texas Instruments
ADS5547IRGZTG4
Texas Instruments
Check for Price No Obsolete 3.3 V 2 V 1 0.0305 % 14 210 MHz YES ADC, PROPRIETARY METHOD 1 OFFSET BINARY, 2'S COMPLEMENT BINARY SAMPLE CMOS INDUSTRIAL SERIAL, PARALLEL, WORD S-PQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 7 mm 1 mm 7 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC48,.27SQ,20 48 compliant 3A991.C.3 8542.39.00.01