Filter Your Search
1 - 4 of 4 results
|
ADS5444IPFPR
Texas Instruments
|
$81.9117 | Yes | Yes | Active | 5 V | 2.2 V | 1 | 0.0269 % | 13 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | -2.2 V | 1 | OFFSET BINARY | TRACK | 390 mA | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-80 | 80 | compliant | 3A991.C.2 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5444IPFP
Texas Instruments
|
$83.4811 | Yes | Yes | Active | 5 V | 2.2 V | 1 | 0.0269 % | 13 | 250 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | -2.2 V | 1 | OFFSET BINARY | TRACK | 390 mA | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTQFP-80 | 80 | compliant | 3A991.C.2 | 8542.39.00.01 | Texas Instruments | ||
|
ADS5444IPFPG4
Texas Instruments
|
$94.4529 | Yes | Yes | Obsolete | 5 V | 2.2 V | 1 | 0.0269 % | 13 | 250 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | TRACK | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP80,.55SQ | 80 | compliant | 3A991.C.3 | 8542.39.00.01 | ||||||
|
ADS5444IPFPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.2 V | 1 | 0.0269 % | 13 | 250 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | TRACK | BIPOLAR | INDUSTRIAL | PARALLEL, WORD | S-PQFP-G80 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 12 mm | 1.2 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP80,.55SQ | 80 | unknown | 3A991.C.3 | 8542.39.00.01 |