Filter Your Search
1 - 1 of 1 results
|
ADS5424HFG/EM
Texas Instruments
|
$1,453.8838 | Yes | Yes | Active | 5 V | 2.2 V | 1 | 0.0421 % | 14 | 105 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2.2 | -2.2 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 410 mA | BIPOLAR | MILITARY | PARALLEL | S-CQFP-F52 | Not Qualified | 25 °C | 25 °C | NOT SPECIFIED | 38535V;38534K;883S | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | HGQFF | TPAK52,2.0SQ,25 | SQUARE | FLATPACK, HEAT SINK/SLUG, GUARD RING | FLAT | 635 µm | QUAD | 19.065 mm | 3.68 mm | 19.065 mm | TEXAS INSTRUMENTS INC | HGQFF, TPAK52,2.0SQ,25 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |