Filter Your Search
1 - 2 of 2 results
|
ADS5240IPAPTG4
Texas Instruments
|
$40.6350 | Yes | Yes | Obsolete | 3.3 V | 2.03 V | 4 | 0.0488 % | 12 | 40 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | compliant | 8542.39.00.01 | ||||||
|
ADS5240IPAPT
Texas Instruments
|
$43.5482 | Yes | Yes | Active | 3.3 V | 1 V | 4 | 0.0488 % | 12 | 40 MHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1 | -1 V | 1 | OFFSET BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, TQFP64,.47SQ | 64 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments |