Filter Your Search
1 - 2 of 2 results
|
ADS1675IPAGR
Texas Instruments
|
$22.5098 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.0015 % | 24 | 4 MHz | YES | ADC, DELTA-SIGMA | -3 V | 1 | 2'S COMPLEMENT BINARY | 74 mA | 2.85 V | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-64 | 64 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments | ||
|
ADS1675IPAG
Texas Instruments
|
$26.9450 | Yes | Yes | Active | 5 V | 3.5 V | 1 | 0.0015 % | 24 | 4 MHz | YES | ADC, DELTA-SIGMA | -3 V | 1 | 2'S COMPLEMENT BINARY | 74 mA | 2.85 V | INDUSTRIAL | SERIAL | S-PQFP-G64 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | TFQFP, TQFP64,.47SQ | 64 | compliant | 3A991.C.4 | 8542.39.00.01 | Texas Instruments |