Parametric results for: ADS130E08 under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ads130e08
Select parts from the table below to compare.
Compare
Compare
ADS130E08IPAGR
Texas Instruments
$5.1110 Yes Yes Active 2.4 V YES ANALOG CIRCUIT ALSO REQUIRES AN ADDITIONAL SUPPLY OF 3V TO 5V 4 V 1 2.7 V 2.7 V INDUSTRIAL S-PDSO-G64 e4 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.39.00.01 Texas Instruments
ADS130E08IPAG
Texas Instruments
$5.9185 Yes Yes Active 2.4 V YES ANALOG CIRCUIT ALSO REQUIRES AN ADDITIONAL SUPPLY OF 3V TO 5V 4 V 1 2.7 V 2.7 V INDUSTRIAL S-PDSO-G64 e4 3 105 °C -40 °C 260 30 64 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 10 mm 1.2 mm 10 mm TEXAS INSTRUMENTS INC TQFP-64 compliant EAR99 8542.39.00.01 Texas Instruments