Parametric results for: ADS1271IBPW under Analog to Digital Converters

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ads1271ibpw
Select parts from the table below to compare.
Compare
Compare
ADS1271IBPW
Texas Instruments
$13.8359 Yes Yes Active 5 V 5.25 V 1 0.0015 % 24 105 kHz 18.9629 µs YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 10 mA 1.65 V INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1271IBPWG4
Texas Instruments
$15.8193 Yes Obsolete 5 V 2.5 V 1 0.0015 % 24 105 kHz 18.9629 µs YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 25 mA INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant 8542.39.00.01 Texas Instruments
ADS1271IBPWR
Texas Instruments
Check for Price Yes Yes Active 5 V 5.25 V 1 0.0015 % 24 105 kHz 18.9629 µs YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY 10 mA 1.65 V INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
ADS1271IBPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 2.5 V 1 0.0015 % 24 105 kHz 18.9629 µs YES ADC, DELTA-SIGMA -2.5 V 1 2'S COMPLEMENT BINARY INDUSTRIAL SERIAL R-PDSO-G16 Not Qualified e4 2 105 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 1.2 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 unknown 8542.39.00.01