Parametric results for: ADS1255IDBR under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ads1255idbr
Select parts from the table below to compare.
Compare
Compare
ADS1255IDBRG4
Texas Instruments
$8.1463 Yes Obsolete 5 V 5 V 2 0.001 % 24 30 kHz YES ADC, DELTA-SIGMA -5 V 1 2'S COMPLEMENT BINARY 50 mA INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 7.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.3 20 compliant 8542.39.00.01 Texas Instruments
ADS1255IDBR
Texas Instruments
$10.7244 Yes Yes Active 5 V 5.25 V 2 0.001 % 24 30 kHz YES ADC, DELTA-SIGMA -5 V 1 2'S COMPLEMENT BINARY 50 mA 1.8 V INDUSTRIAL SERIAL R-PDSO-G20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5.3 mm 2 mm 7.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99