Filter Your Search
1 - 3 of 3 results
|
ADS1250U/1K
Texas Instruments
|
$11.5908 | Yes | Yes | Lifetime Buy | 5 V | 4.196 V | 1 | 0.002 % | 20 | 25 kHz | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4.75 V | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
ADS1250U/1KG4
Texas Instruments
|
$12.1495 | Yes | Obsolete | 5 V | 4.096 V | 1 | 0.002 % | 20 | 25 kHz | YES | ADC, DELTA-SIGMA | -4.096 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | ||||||
|
ADS1250U/1K
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 8.192 V | 1 | 0.002 % | 20 | YES | ADC, DELTA-SIGMA | 1.024 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SOL-16 | unknown | 8542.39.00.01 |