Filter Your Search
1 - 3 of 3 results
|
ADS1212P
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0015 % | 22 | 1 kHz | NO | ADC, DELTA-SIGMA | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T18 | Not Qualified | e4 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-18 | 18 | compliant | 8542.39.00.01 | Texas Instruments | ||
|
ADS1212P
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 V | 10 V | 1 | 0.0015 % | 22 | NO | ADC, DELTA-SIGMA | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.475 mm | BURR-BROWN CORP | PLASTIC, DIP-18 | unknown | 8542.39.00.01 | |||||||||
|
ADS1212PG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 V | 1 | 0.0015 % | 22 | 1 kHz | NO | ADC, DELTA-SIGMA | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDIP-T18 | Not Qualified | e4 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 22.48 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | compliant | 8542.39.00.01 |