Filter Your Search
1 - 6 of 6 results
|
ADS-947GC
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2 V | 1 | 14 | 10 MHz | 100 ns | YES | ADC, PROPRIETARY METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDSO-G24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP24,1.0 | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 5.334 mm | MURATA POWER SOLUTIONS INC | SOIC | SOP, GWDIP24,1.0 | 24 | compliant | 8542.39.00.01 | |||||||||
|
ADS-947GC
DATEL Inc
|
Check for Price | No | No | Active | 5 V | 2 V | 1 | 14 | 714 kHz | YES | ADC, PROPRIETARY METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDSO-G24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 5.334 mm | DATEL INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||
|
ADS-947GC
Murata Manufacturing Co Ltd
|
Check for Price | Transferred | 5 V | 2 V | 1 | 14 | 10 MHz | 100 ns | YES | ADC, PROPRIETARY METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDSO-G24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP24,1.0 | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 5.334 mm | DFP | 24 | unknown | ||||||||||||||
|
ADS-947GC-C
DATEL Inc
|
Check for Price | Active | 5 V | 2 V | 1 | 0.004577637 % | 14 | 10 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | 270 mA | PARALLEL, WORD | R-CDSO-G24 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 20.32 mm | 5.334 mm | 33.02 mm | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
ADS-947G-C/883
DATEL Inc
|
Check for Price | Active | 5 V | 2 V | 1 | 0.004577637 % | 14 | 10 MHz | 100 ns | YES | ADC, FLASH METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | 270 mA | PARALLEL, WORD | R-CDSO-G24 | 70 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 20.32 mm | 5.334 mm | 33.02 mm | DATEL INC | , | unknown | 8542.39.00.01 | |||||||||||||
|
ADS-947GC
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 14 | 714 kHz | YES | ADC, PROPRIETARY METHOD | -2 V | -5.2 V | 1 | OFFSET BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDSO-G24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GOLD | GULL WING | 2.54 mm | DUAL | 5.334 mm | C&D TECHNOLOGIES INC | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |