Filter Your Search
1 - 3 of 3 results
|
ADS-947/883
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 1 | 14 | 10 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
ADS-947/883
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 1 | 14 | 10 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 24 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
ADS-947/883
DATEL Inc
|
Check for Price | No | No | Active | 5 V | 1 | 14 | 10 MHz | NO | ADC, FLASH METHOD | -5.2 V | 1 | OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | DATEL INC | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |