Filter Your Search
1 - 8 of 8 results
|
ADS-943MM-C
DATEL Inc
|
Check for Price | Yes | Active | 5 V | 2 V | 1 | 0.006104 % | 14 | 3 MHz | 140 ns | NO | ADC, FLASH METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | 230 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 33.27 mm | DATEL INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
ADS-943MM-QL-C
DATEL Inc
|
Check for Price | Yes | Active | 5 V | 2 V | 1 | 0.006104 % | 14 | 3 MHz | 140 ns | NO | ADC, FLASH METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | 230 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 33.27 mm | DATEL INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
ADS-943MM-C
Murata Power Solutions
|
Check for Price | Yes | Active | 5 V | 2 V | 1 | 14 | NO | A/D CONVERTER | -5 V | 1 | OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
ADS-943MM-QL
DATEL Inc
|
Check for Price | No | Active | 5 V | 2 V | 1 | 0.006104 % | 14 | 3 MHz | 140 ns | NO | ADC, FLASH METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | 230 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 33.27 mm | DATEL INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
ADS-943MM
DATEL Inc
|
Check for Price | Yes | No | Active | 5 V | 2 V | 1 | 0.006104 % | 14 | 3 MHz | 140 ns | NO | ADC, FLASH METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | 230 mA | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | 33.27 mm | DATEL INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||
|
ADS-943MM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 2 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||
|
ADS-943MM
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 2 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -2 V | -5 V | 1 | BINARY | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||||||
|
ADS-943MM
Murata Manufacturing Co Ltd
|
Check for Price | Transferred | 5 V | 2 V | 1 | 14 | 3 MHz | NO | ADC, PROPRIETARY METHOD | -2 V | -5 V | 1 | OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | unknown | DIP | 24 |