Filter Your Search
1 - 4 of 4 results
|
ADS-942AMC
Murata Power Solutions
|
Check for Price | No | No | Transferred | 15 V | 25 V | 1 | 0.006 % | 14 | 2.1 MHz | 500 ns | NO | ADC, FLASH METHOD | -25 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BI... more | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 32 | compliant | 8542.39.00.01 | ||||
|
ADS-942AMC-C
DATEL Inc
|
Check for Price | Active | ADC, FLASH METHOD | OFFSET BINARY | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
ADS-942AMC
DATEL Inc
|
Check for Price | No | No | Active | 15 V | 25 V | 1 | 0.006 % | 14 | 2.1 MHz | 500 ns | NO | ADC, FLASH METHOD | -25 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BI... more | SAMPLE | 170 mA | HYBRID | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.969 mm | DATEL INC | DIP | DIP, DIP32,.9 | 32 | unknown | 8542.39.00.01 | ||
|
ADS-942AMC
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 25 V | 1 | 0.006 % | 14 | 2.1 MHz | 500 ns | NO | ADC, FLASH METHOD | -25 V | -15 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BI... more | SAMPLE | COMMERCIAL | PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 32 | unknown | 8542.39.00.01 |