Filter Your Search
1 - 7 of 7 results
|
ADS-926MM-QL-C
DATEL Inc
|
Check for Price | Active | ADC, FLASH METHOD | OFFSET BINARY | DATEL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ADS-926MM
Murata Power Solutions
|
Check for Price | No | No | Transferred | 12 V | 5 V | 1 | 14 | 500 kHz | 500 ns | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | OFFSET BINARY | SAMPLE | HYBRID | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | |||||
|
ADS-926MM-QL
DATEL Inc
|
Check for Price | Active | ADC, FLASH METHOD | OFFSET BINARY | DATEL INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
ADS-926MM-C
DATEL Inc
|
Check for Price | Active | 12 V | 5 V | 1 | 0.0091552 % | 14 | 500 kHz | 2 ns | NO | ADC, FLASH METHOD | -5 V | -12 V | 1 | OFFSET BINARY | SAMPLE | 85 mA | MILITARY | PARALLEL, WORD | R-CDIP-T24 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.8 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 5.969 mm | 33.27 mm | DATEL INC | , | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||
|
ADS-926MM
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 5 V | 1 | 14 | 500 kHz | 500 ns | NO | ADC, FLASH METHOD | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | MILITARY | PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | C&D TECHNOLOGIES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | |||||||
|
ADS-926MM-C
Murata Power Solutions
|
Check for Price | Yes | Active | 5 V | 1 | 14 | NO | A/D CONVERTER | 1 | OFFSET BINARY | HYBRID | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | DIP, DIP24,.6 | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||||||
|
ADS-926MM
DATEL Inc
|
Check for Price | No | No | Active | 15 V | 5 V | 1 | 14 | 500 kHz | 500 ns | NO | ADC, FLASH METHOD | -5 V | -15 V | 1 | OFFSET BINARY | SAMPLE | 85 mA | HYBRID | MILITARY | PARALLEL, WORD | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.969 mm | DATEL INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C |