Filter Your Search
1 - 2 of 2 results
|
ADR392ART-R2
Analog Devices Inc
|
Check for Price | No | Obsolete | 4.096 V | 4.09 V | 4.912 V | 5 V | 4.4 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADR392ART-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.096 V | 4.09 V | 4.912 V | 5 V | 4.4 V | 15 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e0 | NOT SPECIFIED | 125 °C | -40 °C | 220 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 5 | unknown |