Parametric results for: ADR34XX under Voltage References

Filter Your Search

1 - 10 of 25 results

|
-
-
-
-
-
Manufacturer Part Number: adr34
Select parts from the table below to compare.
Compare
Compare
ADR3420ARJZ-R7
Analog Devices Inc
$1.5470 No Yes Active 2.048 V 2.0459 V 2.05 V 2.8 V 2.3 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3440ARJZ-R7
Analog Devices Inc
$1.5470 No Yes Active 4.096 V 4.0919 V 4.1 V 4.6 V 4.3 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3430ARJZ-R7
Analog Devices Inc
$1.5470 No Yes Active 3 V 2.997 V 3.003 V 3.5 V 3.2 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3412ARJZ-R7
Analog Devices Inc
$1.9483 No Yes Active 1.2 V 1.1988 V 1.2012 V 2.8 V 2.3 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3425ARJZ-R7
Analog Devices Inc
$1.9705 No Yes Active 2.5 V 2.4975 V 2.5025 V 3 V 2.7 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3433ARJZ-R7
Analog Devices Inc
$2.0659 No Yes Active 3.3 V 3.2967 V 3.3033 V 3.8 V 3.5 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3412ARJZ-R2
Analog Devices Inc
$2.2496 No Yes Active 1.2 V 1.1988 V 1.2012 V 2.8 V 2.3 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3450ARJZ-R7
Analog Devices Inc
$2.2830 No Yes Active 5 V 4.995 V 5.005 V 5.2 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3420ARJZ-R2
Analog Devices Inc
$3.2001 No Yes Active 2.048 V 2.0459 V 2.05 V 2.8 V 2.3 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices
ADR3430ARJZ-R2
Analog Devices Inc
$3.2519 No Yes Active 3 V 2.997 V 3.003 V 3.5 V 3.2 V 5.5 V 1 YES NO THREE TERMINAL VOLTAGE REFERENCE 1 CMOS 8 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G6 e4 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ANALOG DEVICES INC SOIC SOT-23, 6 PIN 6 RJ-6 compliant EAR99 8542.39.00.01 Analog Devices