Filter Your Search
1 - 2 of 2 results
|
ADR03AKSZ-REEL7
Analog Devices Inc
|
$2.2976 | No | Yes | Active | 2.5 V | 2.495 V | 2.505 V | 7 V | 4.5 V | 36 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ANALOG DEVICES INC | TSSOT | SC-70, 5 PIN | 5 | KS-5 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADR03AKSZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 2.495 V | 2.505 V | 7 V | 4.5 V | 36 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOT | TSSOP, | 5 | unknown |