Filter Your Search
1 - 1 of 1 results
|
ADR02AR-REEL7
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 4.995 V | 5.005 V | 10 V | 7 V | 36 V | 1 | YES | YES | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | AUTOMOTIVE | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |