Filter Your Search
1 - 2 of 2 results
|
ADPFC2P04AW
C&K
|
Check for Price | Yes | Yes | Active | 200000 Cycle(s) | DPST | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 0.5HP@250VAC | 15A@250VAC | 15 A | 250 V | 1000VRMS V | 1 GΩ | 11.12 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 2.54 mm | SILVER | SNAP ACTION | PHENOLIC | NO | QUICK CONNECT | 0.14 inch | 16.3 mm | 28.4 mm | 46 mm | 0.38 inch | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
ADPFC2P04AW
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 200000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 15A@250VAC | 15 A | 250 V | 11.12 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | 2.54 mm | NO | QUICK CONNECT | 16.3 mm | 28.4 mm | 46 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |