Parametric results for: ADPA1004 under DIP Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adpa1004
Select parts from the table below to compare.
Compare
Compare
ADPA1004
TE Connectivity
Check for Price Yes Active 100 mA 24 V 1000 Cycle(s) 0.1 mΩ 10 10 SPST GOLD OVER NICKEL PIANO DIP SWITCH PIANO TYPE APPROVAL: UL 0.1A@24VDC 1 A 300VAC V 100 MΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE WHITE POLYAMIDE6T BLACK COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE BOX; TUBE 20 NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY WIRE 0.083 inch 8.15 mm 6 mm 27.38 mm 0.14 inch TE CONNECTIVITY LTD unknown EAR99 8536.50.70.00