Parametric results for: ADP7156ACPZ-3.3-R7 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp7156acpz33r7
Select parts from the table below to compare.
Compare
Compare
ADP7156ACPZ-3.3-R7
Analog Devices Inc
$6.2314 No Yes Active 5.5 V 3.8 V 3.3 V 1.2 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 170 mV 7 V 0.00561 % 0.11781 % 1 3.3495 V 3.2505 V 1.5 % S-XDSO-N10 e3 3 125 °C -40 °C 260 30 10 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm ANALOG DEVICES INC LFCSP-10 10 CP-10-9 compliant 2016-03-17 Fixed,Positive,Single Output,Standard Drop Analog Devices