Filter Your Search
1 - 1 of 1 results
|
ADP7102ACPZ-1.5-R7
Analog Devices Inc
|
$2.4159 | No | Yes | Active | 20 V | 3.3 V | 1.5 V | 1 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.004485 % | 1 | 1.515 V | 1.47 V | CMOS | 2 % | S-PDSO-N8 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | SON | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED-4, LFCSP-8 | 8 | CP-8-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Analog Devices |