Filter Your Search
1 - 1 of 1 results
|
ADP5033ACBZ-5-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.3 V | 800 mA | YES | BUCK | 3.5 MHz | ALSO OPERATES AS LDO REGULATOR, ALSO AVAILABLE VOUT=3.3 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | AUTOMOTIVE | S-PBGA-B16 | e1 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VFBGA | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2 mm | 2 mm | 660 µm | ANALOG DEVICES INC | 2 X 2 MM, ROHS COMPLIANT, WLCSP-16 | 16 | CB-16-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |