Filter Your Search
1 - 3 of 3 results
|
ADP3801AR-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 3.3 V | 20 V | 4.1 V | YES | SINGLE | 250 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | Battery Charge Controller | ||||
|
ADP3801AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 20 V | 4.1 V | YES | SINGLE | 250 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ADP3801AR-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 20 V | 4.1 V | YES | SINGLE | 250 kHz | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | unknown | EAR99 | 8542.39.00.01 |