Filter Your Search
1 - 2 of 2 results
|
ADP3650JRZ-RL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 35 ns | 70 ns | AND GATE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||
|
ADP3650JRZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 35 ns | 70 ns | AND GATE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | R-8 | EAR99 | 8542.39.00.01 |